- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2-84984-6
2-84984-6
TE Connectivity / AMP Brand
1mm FFC DIP V ASSY 26P TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
1mm FFC DIP V ASSY 26P TUBE
Search Keywords: 2849846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-84984-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:FPC Connector
-
Number of Contacts:26
-
Pitch:2 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:28 x 3 x 5.6 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,197
Can Ship immediately
MOQ for In Stock Qty:
96
MOQ for out of Stock Qty:
96
Order Increment:
16
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
96
$1.833
512
$1.828
1,008
$1.824
2,000
$1.819
4,000
$0.963
6,000
$0.678
8,000 +
$0.664
Click for Quote
Log in
to unlock special pricing