- Home ›
- All Products›
- 2-84984-3
2-84984-3
TE Connectivity / AMP Brand
1mm FFC DIP V ASSY 23P TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
1mm FFC DIP V ASSY 23P TUBE
Search Keywords: 2849843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-84984-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Circuit Application:Signal
-
Connector Product Type:Connector Assembly
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Insertion Force Type:Non-ZIF
-
PCB Mount Alignment:With
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
Connector System:Flex-to-Board
-
PCB Mount Orientation:Vertical
-
Circuit Identification Feature:With
-
Mating Alignment:With
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:23
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Shape & Form:Single Beam
-
Housing Material:PBT GF
-
Number of Rows:1
-
Operating Voltage:125 VAC
-
Contact Current Rating (Max):1 A
-
Contact Type:Socket
-
PCB Mount Retention Type:Kinked Solder Tails
-
Contact Layout:Staggered Type A
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Compatible With Wire & Cable Type:FFC , FPC
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC) , Printed Circuit Board
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
Centerline (Pitch):.039 in, 1 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector Length:.984 in, 25 mm
-
Termination Post & Tail Length:.118 in, 3 mm
-
Connector Width:.118 in, 3 mm
-
Connector Height:.22 in, 5.6 mm
-
Packaging Method:Box & Tube , Tube
-
Primary Product Color:White
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2375
Order Increment:
19
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,375
$1.720
4,750
$0.910
7,125
$0.641
9,500 +
$0.628
Click for Quote
Log in
to unlock special pricing