Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-84984-0

1mm FFC DIP V ASSY 20P NAT(TB)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description +
1mm FFC DIP V ASSY 20P NAT(TB)
Product Highlights:
  • 1.00 mm Centerline
  • Number of Positions = 20
  • PCB Mount Angle = Vertical
  • PCB Mount Style = Thru Hole
  • Contact Type = Top
Search Keywords: 2849840
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-84984-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: FPC Connector
Number of Contacts: 20
Pitch: 1 mm
Mounting: Through Hole
Termination Method: Solder
Dimension: 22 x 3 x 5.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-84984-0 discontinued?
Yes, 2-84984-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-84984-0 RoHS compliant?
Yes, 2-84984-0 is RoHS compliant.
What is the lead time for 2-84984-0?
The standard lead time for 2-84984-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,366
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
21
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
168
$2.8600
504
$2.8500
1,008
$2.8400
2,625
$2.8300
5,250
$1.5000
7,875
$1.0300
10,500 +
$1.0078
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!