- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2-84983-0
2-84983-0
TE Connectivity / AMP Brand
1mm FFC DIP H ASSY 20P NAT(TB)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
1mm FFC DIP H ASSY 20P NAT(TB)
Search Keywords: 2849830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-84983-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:FPC Connector
-
Number of Contacts:20
-
Pitch:2 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:22 x 7 x 3 mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
Order Increment:
21
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,625
$1.460
5,250
$0.773
7,875
$0.544
10,500 +
$0.533
Click for Quote
Log in
to unlock special pricing