Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-84981-2

1MM FFC SMT H ASSY 22P EMBOSS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
OTHER Packaging
Certificate of Compliance
Description +
1MM FFC SMT H ASSY 22P EMBOSS
Search Keywords: 2849812
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-84981-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: FFC Connector
Number of Contacts: 22
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 1/Contact A
Dimension: 25 x 6.3 x 3 mm
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-84981-2 discontinued?
Yes, 2-84981-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-84981-2 RoHS compliant?
Yes, 2-84981-2 is RoHS compliant.
What is the lead time for 2-84981-2?
The standard lead time for 2-84981-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!