- Home ›
- All Products›
- 284972-1
284972-1
TE Connectivity / AMP Brand
52POS MQS REC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
52POS MQS REC
Search Keywords: 2849721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284972-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Serviceable:Yes
-
Number of Rows:4
-
Terminal Position Assurance:Yes
-
Number of Positions:52
-
Sealable:No
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:24 VDC
-
Primary Product Color:Black
-
Packaging Method:Box
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Product Length:1.374 in, 34.9 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Mating Tab Width:.025 in, .63 mm
-
Product Width:.925 in, 23.5 mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Type:Receptacle
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Size:.63mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):7.5 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Connector Height:2.126 in, 54 mm
-
Strain Relief:Without
-
Nominal Voltage Architecture:24 V
-
Housing Material:PA 6.6
-
Connector System:Wire-to-Board
-
Primary Locking Feature:Integrated in Housing
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$2.34
100
$1.90
400
$1.81
800
$1.74
1,200
$1.67
2,800
$1.62
5,200
$1.58
7,600 +
$1.57
Click for Quote
Log in
to unlock special pricing