Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-84953-6

1MM FPC HORZ.TOP CONT.ASSY 26P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
1MM FPC HORZ.TOP CONT.ASSY 26P
Search Keywords: 2849536
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-84953-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Type: FPC Connector
Number of Contacts: 26
Pitch: 1 mm
Mounting: Surface Mount
Termination Method: Solder
Dimension: 33.92 x 6.54 x 2.56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-84953-6 discontinued?
Yes, 2-84953-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-84953-6 RoHS compliant?
Yes, 2-84953-6 is RoHS compliant.
What is the lead time for 2-84953-6?
The standard lead time for 2-84953-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 719
Can Ship immediately You may purchase all in-stock quantity of 719
Stock lot only:
719
Minimum Order Quantity:
7200
Order Increment:
1200
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.485
7,200 +
$1.350
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!