help desk software
Image is representational - see mfr. specs

1MM FPC HORZ.TOP CONT.ASSY 25P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
1MM FPC HORZ.TOP CONT.ASSY 25P
Product Highlights:
  • 1.00 mm Centerline
  • Number of Positions = 25
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Top
Search Keywords: 2849535
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-84953-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Type:
    FPC Connector
  • Number of Contacts:
    25
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    200 VAC
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    32.92 x 6.54 x 2.56 mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
9 Weeks can ship 1/22/26
Backorder
Price (USD)
Qty
Unit Price
1,800
$3.54
3,600
$1.87
5,400
$1.28
7,200 +
$1.26
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments