- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2-84953-4
2-84953-4
TE Connectivity / AMP Brand
1MM FPC HORZ.TOP CONT.ASSY 24P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1MM FPC HORZ.TOP CONT.ASSY 24P
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 24
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Top
Search Keywords: 2849534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-84953-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:FPC Connector
-
Number of Contacts:24
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:31.92 x 6.54 x 2.56 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,500
Ships today, if you order in
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
Order Increment:
1200
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,200
$3.18
2,500
$3.17
3,600
$3.16
7,200
$1.62
10,800
$1.10
14,400 +
$1.08
Click for Quote
Log in
to unlock special pricing