- Home ›
- All Products›
- 2-84953-3
2-84953-3
TE Connectivity / AMP Brand
1MM FPC HORZ.TOP CONT.ASSY 23P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1MM FPC HORZ.TOP CONT.ASSY 23P
Search Keywords: 2849533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-84953-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1200 -
Operating Voltage:200 VAC
-
Contact Base Material:Phosphor Bronze
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Number of Positions:23
-
Connector Product Type:Connector Assembly
-
Connector System:Flex-to-Board
-
Contact Type:Socket
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):1 A
-
Circuit Identification Feature:With
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:LCP (Liquid Crystal Polymer)
-
FPC Actuator Type:Stuffer (Plunger Style)
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
PCB Mount Retention:With
-
Contact Mating Location:Top
-
Contact Layout:Inline
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
PCB Mount Orientation:Right Angle
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC)
-
Contact Shape & Form:Single Beam
-
Number of Rows:1
-
Connector Width:.258 in, 6.54 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
Connector Height:.101 in, 2.56 mm
-
Contact Mating Area Plating Material Thickness:2 µm, 3.8 µm
-
Compatible With Wire & Cable Type:FFC , FPC
-
PCB Contact Termination Area Plating Material Thickness:2 µm, 3.8 µm
-
Connector Length:1.217 in, 30.92 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Packaging Method:Tape & Reel
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,800
$3.01
3,600
$1.59
5,400
$1.09
7,200 +
$1.07
Click for Quote
Log in
to unlock special pricing