- Home ›
- All Products›
- 284953-1
284953-1
TE Connectivity / AMP Brand
12 POS. FEMALE CONNECTOR FOR S
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 POS. FEMALE CONNECTOR FOR S
Search Keywords: 2849531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284953-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Number of Rows:3
-
Strain Relief:Add By Accessory
-
Packaging Quantity:400
-
Primary Locking Feature:On the Terminal
-
Packaging Method:Box
-
Terminal Position Assurance:Yes
-
Operating Voltage:24 VDC
-
Number of Positions:12
-
Serviceable:No
-
Circuit Application:Signal
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:90°
-
Row-to-Row Spacing:.433 in, 11 mm
-
Product Width:1.307 in, 33.2 mm
-
Product Length:1.87 in, 47.5 mm
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Mating Tab Width:.023 in, .6 mm
-
Housing Material:PA GF
-
Connector System:Wire-to-Panel
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):11 A
-
Contact Size:1.5K
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:1.291 in, 32.8 mm
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$7.68
200
$4.73
300
$3.74
400 +
$3.67
Click for Quote
Log in
to unlock special pricing