- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2-84952-7
2-84952-7
TE Connectivity / AMP Brand
1MM FPC HORZ.BOTTOM CONT.ASSY 27P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1MM FPC HORZ.BOTTOM CONT.ASSY 27P
Search Keywords: 2849527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-84952-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:FPC Connector
-
Number of Contacts:27
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:34.92 x 6.54 x 2.56 mm
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,977
Ships today, if you order in
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
Order Increment:
1200
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,200
$3.37
1,800
$3.36
3,600
$1.77
5,400
$1.22
7,200 +
$1.19
Click for Quote
Log in
to unlock special pricing