- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2-84952-5
2-84952-5
TE Connectivity / AMP Brand
1MM FPC HORZ.BOTTOM CONT.ASSY 25P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1MM FPC HORZ.BOTTOM CONT.ASSY 25P
Product Highlights:
- 1.00 mm Centerline
- 25 Positions
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Bottom
Search Keywords: 2849525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-84952-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:FPC Connector
-
Number of Contacts:25
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:32.92mm x 6.54mm x 2.56mm
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,400
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1800
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$1.44
500
$1.36
1,000
$1.33
1,800
$1.27
3,600
$1.20
5,400
$1.18
7,200 +
$1.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments