- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2-84952-4
2-84952-4
TE Connectivity / AMP Brand
1MM FPC HORZ.BOTTOM CONT.ASSY 24P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1MM FPC HORZ.BOTTOM CONT.ASSY 24P
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 24
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Bottom
Search Keywords: 2849524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-84952-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:FPC Connector
-
Number of Contacts:24
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:31.92 x 6.54 x 2.56 mm
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,540
Ships today, if you order in
Minimum Order Quantity:
250
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.67
500
$1.58
1,200
$1.47
3,600
$1.39
6,000
$1.34
8,400 +
$1.33
Click for Quote
Log in
to unlock special pricing