- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2-84952-2
TE Connectivity / AMP Brand
2-84952-2
1MM FPC HORZ.BTTM CONT.ASS.22P
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
1MM FPC HORZ.BTTM CONT.ASS.22P
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 22
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Bottom
Search Keywords: 2849522
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-84952-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1200 |
| Type: | FPC Connector |
| Number of Contacts: | 22 |
| Pitch: | 1 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 200 VAC |
| Maximum Current Rating: | 1/Contact A |
| Dimension: | 29.92 x 6.54 x 2.56 mm |
| Operating Temperature: | -40 to 85 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-84952-2 RoHS compliant?
Yes, 2-84952-2 is RoHS compliant.
What is the lead time for 2-84952-2?
The standard lead time for 2-84952-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,095
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1800
18 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
250
$3.99
500
$3.98
1,000
$3.97
1,800
$3.96
3,600
$2.09
5,400
$1.44
7,200 +
$1.41
Click for Quote
Log in
to unlock special pricing