- Home ›
- All Products›
- 284951-1
284951-1
TE Connectivity / AMP Brand
CABLE COVER FOR 12 POS SEAT AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CABLE COVER FOR 12 POS SEAT AI
Search Keywords: 2849511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284951-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Packaging Method:Box
-
Protection & Strain Relief Accessory Type:Cover Assembly
-
Number of Positions:12
-
Serviceable:Yes
-
Strain Relief:Without
-
Packaging Quantity:1200
-
Primary Product Color:Black
-
UL Flammability Rating:None
-
Primary Product Material:PA GF
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.4709
500
$0.3826
1,200
$0.3655
3,600
$0.3449
6,000
$0.3354
8,400
$0.3346
10,800
$0.3265
15,600 +
$0.3257
Click for Quote
Log in
to unlock special pricing