- Home ›
- All Products›
- 284948-1
284948-1
TE Connectivity / AMP Brand
MALE HOLDER ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MALE HOLDER ASSEMBLY
Search Keywords: 2849481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284948-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Primary Product Color:Black
-
Packaging Quantity:250
-
Packaging Method:Box
-
Serviceable:Yes
-
Primary Product Material:PA GF
-
UL Flammability Rating:None
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.41
100
$1.96
250
$1.87
500
$1.82
1,000
$1.72
2,500
$1.67
5,000
$1.63
7,500 +
$1.62
Click for Quote
Log in
to unlock special pricing