- Home ›
- All Products›
- 284944-1
284944-1
TE Connectivity / AMP Brand
4 POS. MALE MODULE ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4 POS. MALE MODULE ASSEMBLY
Search Keywords: 2849441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284944-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Packaging Quantity:1800
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Serviceable:No
-
Packaging Method:Box
-
Number of Rows:1
-
Primary Product Color:Black
-
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Number of Positions:4
-
Operating Voltage:24 VDC
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Product Width:1.642 in, 41.7 mm
-
Product Length:1.031 in, 26.2 mm
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Centerline (Pitch):.196 in, 5 mm
-
Circuit Application:Signal
-
Contact Size:1.6mm
-
Housing Material:PA GF
-
Connector Height:.425 in, 10.8 mm
-
Sealable:No
-
Nominal Voltage Architecture:24 V
-
Strain Relief:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):11 A
-
Contact Type:Tab
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
450
$2.021
900
$1.244
1,350
$0.985
1,800 +
$0.965
Click for Quote
Log in
to unlock special pricing