- Home ›
- All Products›
- 284932-5
284932-5
TE Connectivity / AMP Brand
DUOPLUG STD FEMALE CONN.KEYED 2/3 5 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
DUOPLUG STD FEMALE CONN.KEYED 2/3 5 POS
Search Keywords: 2849325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284932-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
308 -
Packaging Method:Tray
-
Contact Retention Within Housing:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
PCB Mount Retention:Without
-
Number of Rows:1
-
Connector Height:7.35 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Card Slot Depth:5 mm
-
Connector & Housing Type:Receptacle
-
PCB Contact Termination Area Plating Material Thickness:4 – 10 µm
-
Housing Entry Configuration:Both Ends Open
-
Contact Base Material:Phosphor Bronze
-
Mating Alignment:With
-
Contact Current Rating (Max):2 A
-
PCB Mount Orientation:Right Angle
-
Contact Type:Socket
-
Number of Positions:5
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Tin
-
Card Entry Style:Side
-
Mating Alignment Type:Keyed
-
Mating Retention:Without
-
Connector Contact Load Condition:Fully Loaded
-
Compatible With Wire & Cable Type:Discrete Wire
-
Housing Material:PBT GF
-
Packaging Quantity:280
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Wire Size:24 – 22 AWG, .22 – .35 mm²
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Keying Between Cavity Locations:2&3
-
Operating Voltage:63 VAC
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,160
Can Ship immediately
MOQ for In Stock Qty:
264
MOQ for out of Stock Qty:
264
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
264
$0.6890
2,772
$0.6873
5,236
$0.6855
9,240
$0.6838
18,480
$0.3609
27,720
$0.2482
36,960 +
$0.2432
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments