- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 284930-5
284930-5
TE Connectivity / AMP Brand
Conn Card Edge RCP 5 POS 2.5mm IDT RA Cable Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Card Edge RCP 5 POS 2.5mm IDT RA Cable Mount Tray
Search Keywords: 2849305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284930-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
308 -
Type:Card Edge3434
-
Body Orientation:Right Angle3412
-
Mounting:Cable Mount3426
-
Termination Method:Crimp3433
-
Card Thickness:N/A
-
Pitch:2.5 mm
-
Number of Contacts:5
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
770
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
770
$0.4108
1,540
$0.3081
2,310
$0.2876
3,080 +
$0.2818
Click for Quote
Log in
to unlock special pricing