- Home ›
- All Products›
- 284875-2
284875-2
TE Connectivity / AMP Brand
20 POS FEMALE CONN ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
20 POS FEMALE CONN ASSY
Search Keywords: 2848752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284875-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Operating Voltage:24 VDC
-
Number of Positions:20
-
Packaging Quantity:600
-
Primary Product Color:Black
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Terminal Position Assurance:Yes
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
Centerline (Pitch):.165 in, .183 in, 4.2 mm, 4.65 mm
-
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
-
Row-to-Row Spacing:.118 in, 3 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Product Width:.827 in, 21 mm
-
Product Length:2.173 in, 55.2 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Packaging Method:Bag & Box
-
Contact Current Rating (Max):14 A, 20 A
-
Strain Relief:Without
-
Circuit Application:Power & Signal
-
Housing Material:PA GF
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Height:1.008 in, 25.6 mm
-
Connector Shape:Rectangular
-
Connector Position Assurance Capable:No
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1.5mm , 2.8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,500
$4.59
3,000
$2.42
4,500
$1.67
6,000 +
$1.63
Click for Quote
Log in
to unlock special pricing