- Home ›
- All Products›
- 284869-3
284869-3
TE Connectivity / AMP Brand
8POS MQS TAB
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
8POS MQS TAB
Search Keywords: 2848693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284869-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Terminal Position Assurance:Yes
-
Number of Positions:8
-
Primary Product Color:Black
-
Operating Voltage:24 VDC
-
Circuit Application:Signal
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Serviceable:Yes
-
Number of Rows:2
-
Cable Exit Angle:180°
-
Product Length:.657 in, 16.7 mm
-
Product Width:.539 in, 13.7 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Row-to-Row Spacing:.118 in, 3 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Tab
-
Housing Material:PBT GF
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Mating Alignment Type:Polarized
-
Nominal Voltage Architecture:24 V
-
Contact Size:.63mm
-
Connector Height:1.122 in, 28.5 mm
-
Contact Current Rating (Max):6 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
375
$1.192
750
$0.894
1,125
$0.834
1,500 +
$0.818
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments