- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 284869-2
284869-2
TE Connectivity / AMP Brand
8POS MQS TAB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
8POS MQS TAB
Search Keywords: 2848692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284869-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Circuit Application:Signal
-
Row-to-Row Spacing:.118 in, 3 mm
-
Primary Locking Feature:On the Terminal
-
Width:.539 in, 13.7 mm
-
Connector Position Assurance Capable:No
-
Polarisiert:No
-
Strain Relief:No
-
Serviceable:Yes
-
Nominal Voltage Architecture:12 V, 24 V
-
Color:Gray
-
Cable Exit Angle:180 °
-
Connector Style:Housing for Male Terminals
-
Length:.657 in, 16.7 mm
-
Number of Rows:2
-
Height:1.122 in, 28.5 mm
-
Mating Tab Width:.025 in, .63 mm
-
Body Material:PBT GF
-
Connector System:Wire-to-Wire
-
Mounting Feature:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Voltage:24 VDC
-
Packaging Method:Box
-
Sealable:No
-
Packaging Quantity:1000
-
Terminal Position Assurance:Yes
-
Number of Positions:8
-
Hybrid Connector:No
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
750
Price (USD)
Qty
Unit Price
1
$0.9986
750
$0.9078
15,000
$0.8874
30,000
$0.8772
60,000 +
$0.8670
Click for Quote
Log in
to unlock special pricing