- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 284869-1
TE Connectivity / AMP Brand
284869-1
8POS MQS TAB
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
8POS MQS TAB
Product Highlights:
- Housing
- Number of Positions = 8
- Contact Style = MQS
- 8 MQS Contacts
- Housing Type = Plug
Search Keywords: 2848691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284869-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 284869-1 RoHS compliant?
Yes, 284869-1 is RoHS compliant.
What is the lead time for 284869-1?
The standard lead time for 284869-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,455
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
25
$0.816
250
$0.730
500
$0.713
1,500
$0.698
3,000
$0.684
6,000
$0.675
7,500
$0.674
10,500 +
$0.671
Click for Quote
Log in
to unlock special pricing