- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 284865-4
284865-4
TE Connectivity / AMP Brand
Conn IDC Connector F 4 POS 2.5mm IDT RA Side Entry Cable Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn IDC Connector F 4 POS 2.5mm IDT RA Side Entry Cable Mount Tray
Search Keywords: 2848654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284865-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
364 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,178
Can Ship immediately
MOQ for In Stock Qty:
364
MOQ for out of Stock Qty:
364
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
364
$0.5377
2,548
$0.5364
5,096
$0.5350
7,644
$0.5337
10,920
$0.5323
21,840
$0.2810
32,760
$0.1932
43,680 +
$0.1894
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments