- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 284865-3
284865-3
TE Connectivity / AMP Brand
DUOPLUG side lock., female con
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DUOPLUG side lock., female con
Search Keywords: 2848653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284865-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
448 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,289
Ships today, if you order in
Minimum Order Quantity:
448
Order Increment:
448
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.1689
448
$0.1535
1,344
$0.1486
2,688
$0.1454
5,376
$0.1444
7,616
$0.1434
25,088
$0.1225
50,176
$0.1143
100,352 +
$0.1136
Click for Quote
Log in
to unlock special pricing