- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 284863-1
TE Connectivity / AMP Brand
284863-1
SINGLE WIRE SEAL F.EXT.INS.DIA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SINGLE WIRE SEAL F.EXT.INS.DIA
Product Highlights:
- Seal Plug
- Contact Type = Multiple Contact Point (MCP)
- Wire Range = 0.30-1.00² [22-17] mm [AWG]
- Insulation Diameter = 1.20 - 2.10 mm
- Single Wire Sealing System
Search Keywords: 2848631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284863-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Type:Sealing Plug
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 284863-1 RoHS compliant?
Yes, 284863-1 is RoHS compliant.
What is the lead time for 284863-1?
The standard lead time for 284863-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116,128
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10,000
$0.0198
30,000
$0.0194
50,000
$0.0191
100,000
$0.0189
150,000
$0.0170
250,000
$0.0167
500,000 +
$0.0150
Click for Quote
Log in
to unlock special pricing