- Home ›
- All Products›
- 284820-1
284820-1
TE Connectivity / AMP Brand
2 pos 070 New Generation
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2 pos 070 New Generation
Search Keywords: 2848201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284820-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Circuit Application:Signal
-
Sealable:No
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:2500
-
Number of Rows:1
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:24 VDC
-
Packaging Method:Box
-
Number of Positions:2
-
Primary Product Color:White
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Tab Width:.071 in, 1.8 mm
-
Centerline (Pitch):.138 in, 3.5 mm
-
Product Width:.402 in, 10.2 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Product Length:.547 in, 13.9 mm
-
Housing Material:PA GF
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Contact Current Rating (Max):14 A
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.008 in, 25.6 mm
-
Contact Size:1.8mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Wire
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
625
$0.754
1,250
$0.566
1,875
$0.528
2,500 +
$0.518
Click for Quote
Log in
to unlock special pricing