- Home ›
- All Products›
- 284818-1
284818-1
TE Connectivity / AMP Brand
1 POS CANDELETTE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1 POS CANDELETTE
Search Keywords: 2848181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284818-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
4500 -
Terminal Position Assurance:No
-
Operating Voltage:24 VDC
-
Primary Locking Feature:On the Terminal
-
Number of Positions:1
-
Connector Position Assurance Capable:No
-
Packaging Quantity:4500
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Number of Rows:1
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Length:1.685 in, 13.2 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Width:.52 in, 13.2 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 70 °C
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Pin Diameter:.157 in, 4 mm
-
Packaging Method:Box & Carton
-
Contact Type:Socket
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:1.772 in, 45 mm
-
Housing Material:PA GF
-
Connector Shape:Circular
-
Contact Size:4mm
-
Circuit Application:Power
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Mating Alignment Type:Polarization Slot
-
Contact Current Rating (Max):20 A
-
Sealable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
38 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1,125
$0.8031
2,250
$0.4942
3,375
$0.3912
4,500 +
$0.3834
Click for Quote
Log in
to unlock special pricing