- Home ›
- All Products›
- 2-848078-3
2-848078-3
TE Connectivity / AMP Brand
LEAD, SGL END ASSY, LGH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LEAD, SGL END ASSY, LGH
Search Keywords: 28480783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-848078-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Packaging Quantity:1
-
Number of Positions:1
-
Connector System:Wire-to-Wire
-
Connector Product Type:Lead Assembly
-
Packaging Method:Package
-
Positive Stop Ferrule:With
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Wire Size:16 AWG
-
Shielded:Yes
-
Sealable:No
-
Contact Protection:Without
-
Contact Type:Socket
-
Operating Voltage:50000 VDC
-
Assembly Length:39 in, 990.6 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3
$3,524.76
5
$2,160.34
8
$1,378.64
10 +
$1,351.06
Click for Quote
Log in
to unlock special pricing