- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2-848076-5
2-848076-5
TE Connectivity / AMP Brand
LEAD ASY,LGH3,SHLD W/GLAS BRAI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LEAD ASY,LGH3,SHLD W/GLAS BRAI
Product Highlights:
- Lead Assembly
- 40 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 552.50 mm
- Barrel Depth = 45.97 mm
Search Keywords: 28480765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-848076-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544606000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
5
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$797.67
5
$764.83
10
$757.26
15
$749.76
20 +
$742.34
Click for Quote
Log in
to unlock special pricing