- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2-848076-3
2-848076-3
TE Connectivity / AMP Brand
Cable Assembly DC Power 0.765m LGH 1POS F 16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly DC Power 0.765m LGH 1POS F 16AWG
Product Highlights:
- Lead Assembly
- 40 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 755.70 mm
- Barrel Depth = 45.97 mm
Search Keywords: 28480763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-848076-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
50 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
18
$451.70
35
$447.18
53
$420.06
70 +
$411.66
Click for Quote
Log in
to unlock special pricing