- Home ›
- All Products›
- 2-848076-0
2-848076-0
TE Connectivity / AMP Brand
LGH-3 MOLDED END LEAD ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH-3 MOLDED END LEAD ASSY
Product Highlights:
- Lead Assembly
- 40 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 7,620.00 mm
- Barrel Depth = 45.97 mm
Search Keywords: 28480760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-848076-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544606000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Positive Stop Ferrule:Without
-
Wire Size:16 AWG
-
Packaging Quantity:1
-
Sealable:No
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Packaging Method:Package
-
Connector & Housing Type:Receptacle
-
Shielded:Yes
-
Contact Type:Socket
-
Operating Voltage:40000 VDC
-
Connector Product Type:Lead Assembly
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:300 in, 7620 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2
$5,398.70
3
$3,676.53
4
$2,815.45
5 +
$2,759.14
Click for Quote
Log in
to unlock special pricing