- Home ›
- All Products›
- 284802-1
284802-1
TE Connectivity / AMP Brand
6POS MQS REC COD A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
6POS MQS REC COD A
Search Keywords: 2848021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284802-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Number of Rows:1
-
Packaging Method:Box
-
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Number of Positions:6
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Circuit Application:Signal
-
Primary Product Color:Black
-
Operating Voltage:24 VDC
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature Range:-30 – 125 °C, -22 – 257 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Length:.717 in, 18.2 mm
-
Product Width:.425 in, 10.8 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Primary Locking Feature:Integrated in Housing
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):7.5 A
-
Connector System:Wire-to-Board
-
Contact Size:.63mm
-
Mating Alignment:With
-
Connector Height:.728 in, 18.5 mm
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$1.937
1,000
$1.192
1,500
$0.944
2,000 +
$0.925
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments