- Home ›
- All Products›
- 284743-2
284743-2
TE Connectivity / AMP Brand
94POS MIXED MQS REC SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
94POS MIXED MQS REC SEALED
Search Keywords: 2847432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284743-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Primary Product Color:Black
-
Serviceable:Yes
-
Sealable:Yes
-
Packaging Method:Box
-
Terminal Position Assurance:Yes
-
Connector Position Assurance Capable:Yes
-
Number of Rows:4
-
Number of Positions:94
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:Integrated in Housing
-
Operating Voltage:24 VDC
-
Cable Exit Angle:90°
-
Product Length:3.819 in, 97 mm
-
Row-to-Row Spacing:.197 in, 5 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Width:1.811 in, 46 mm
-
Housing Material:PA GF
-
Mating Alignment Type:Polarization Slot
-
Operating Temperature (Max):120 °C, 257 °F
-
Mating Tab Width:.025 in, .06 in, .11 in, .63 mm, 1.5 mm, 2.8 mm
-
Contact Current Rating (Max):11 A, 14 A, 20 A, 3.5 A, 6 A, 7.5 A
-
Connector Height:2.925 in, 74.3 mm
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.098 in, .205 in, 2.5 mm, 5.2 mm
-
Contact Type:Receptacle
-
Contact Size:.64mm , 1.5mm , 2.8K
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
40
$12.47
80
$9.35
120
$8.73
160 +
$8.55
Click for Quote
Log in
to unlock special pricing