- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 284743-1
TE Connectivity / AMP Brand
284743-1
94POS MIXED MQS REC SEALED
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
94POS MIXED MQS REC SEALED
Search Keywords: 2847431
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 284743-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Gender: | RCP |
| Number of Contacts: | 94 |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 284743-1 RoHS compliant?
Yes, 284743-1 is RoHS compliant.
What is the lead time for 284743-1?
The standard lead time for 284743-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,320
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$10.02
25
$9.90
80
$9.25
160
$9.05
320
$9.00
560
$8.37
1,040 +
$8.07
Click for Quote
Log in
to unlock special pricing