Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284742-1

60 POS CONN + COVER AND CPS KI

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
60 POS CONN + COVER AND CPS KI
Search Keywords: 2847421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284742-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 123
Mounting: Cable Mount
Body Orientation: Right Angle
Gender: RCP
Number of Contacts: 60
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284742-1 RoHS compliant?
Yes, 284742-1 is RoHS compliant.
What is the lead time for 284742-1?
The standard lead time for 284742-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 276
Can Ship immediately
On Order:
246   can ship 3/10/27
Minimum Order Quantity:
5
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.71
25
$9.15
50
$8.93
123
$8.66
369
$8.13
615
$7.91
1,107 +
$7.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!