- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 284723-1
284723-1
TE Connectivity / AMP Brand
COVER FOR 60 POS RECEPTACLE HO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COVER FOR 60 POS RECEPTACLE HO
Search Keywords: 2847231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284723-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:Cover
-
Dimension:80 x 41.8 x 22.4mm
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,025
Ships today, if you order in
Minimum Order Quantity:
25
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$0.670
450
$0.616
900
$0.603
1,350
$0.595
2,700
$0.574
5,400
$0.553
7,650
$0.547
10,350 +
$0.531
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT