- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 284722-1
284722-1
TE Connectivity / AMP Brand
COVER FOR 94 POS. RECEPTACLE HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
COVER FOR 94 POS. RECEPTACLE HOUSING
Search Keywords: 2847221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284722-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Type:Cover
-
Dimension:41.8 x 97 x 41.8mm
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,403
Ships today, if you order in
Minimum Order Quantity:
350
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
350
$0.765
700
$0.731
1,050
$0.700
2,800
$0.671
5,250
$0.653
7,700
$0.651
10,150
$0.650
15,050 +
$0.644
Click for Quote
Log in
to unlock special pricing