- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 284716-4
284716-4
TE Connectivity / AMP Brand
6 P. REC CONN X UEGO CONN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6 P. REC CONN X UEGO CONN
Search Keywords: 2847164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284716-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:24 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$1.51
300
$1.49
500
$1.47
1,000
$1.41
2,500
$1.33
5,000 +
$1.24
Click for Quote
Log in
to unlock special pricing