- Home ›
- All Products›
- 284716-2
284716-2
TE Connectivity / AMP Brand
6 POS REC. CONNECTOR FOR EGAS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6 POS REC. CONNECTOR FOR EGAS
Product Highlights:
- Connector
- Housing
- Housing Gender = Receptacle
- Not Preloaded
- Contact Gender = Receptacle
Search Keywords: 2847162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284716-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:Yes
-
Primary Product Color:Black
-
Serviceable:Yes
-
Operating Voltage:24 VDC
-
Number of Rows:2
-
Connector Position Assurance Capable:Yes
-
Primary Locking Feature:On the Terminal
-
Packaging Method:Bag
-
Number of Positions:6
-
Circuit Application:Signal
-
Cable Exit Angle:180°
-
Row-to-Row Spacing:.197 in, 5 mm
-
Product Width:.953 in, 24.2 mm
-
Product Length:1.157 in, 29.4 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Centerline (Pitch):.157 in, 4 mm
-
Contact Current Rating (Max):10 A
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA GF
-
Connector System:Wire-to-Wire
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Contact Size:1.6mm
-
Connector Height:1.193 in, 30.3 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature (Max):140 °C, 284 °F
-
Mating Alignment Type:Polarized
-
Connector Shape:Rectangular
-
Mating Tab Width:.062 in, 1.6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
150
$2.09
300
$1.58
450
$1.47
600 +
$1.44
Click for Quote
Log in
to unlock special pricing