- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 284716-1
284716-1
TE Connectivity / AMP Brand
6 POS REC. CONNECTOR FOR EGR V
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
6 POS REC. CONNECTOR FOR EGR V
Product Highlights:
- Connector
- Housing
- Housing Gender = Receptacle
- Not Preloaded
- Contact Gender = Receptacle
Search Keywords: 2847161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284716-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,850
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
100
$2.03
150
$2.02
300
$1.53
450
$1.42
600 +
$1.40
Click for Quote
Log in
to unlock special pricing