- Home ›
- All Products›
- 284715-1
284715-1
TE Connectivity / AMP Brand
32 POS AIRBAG CONN SHELL WITH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
32 POS AIRBAG CONN SHELL WITH
Search Keywords: 2847151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284715-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Protection & Strain Relief Accessory Type:Cover Assembly
-
Strain Relief:With
-
Packaging Method:Box
-
Primary Product Color:Black
-
Number of Positions:32
-
Primary Product Material:PA GF
-
Packaging Quantity:600
-
Operating Temperature (Max):105 °C, 221 °F
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
150
$1.92
300
$1.45
450
$1.36
600 +
$1.33
Click for Quote
Log in
to unlock special pricing