- Home ›
- All Products›
- 284714-1
284714-1
TE Connectivity / AMP Brand
24 POS AIRBAG CONN SHELL WITH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 POS AIRBAG CONN SHELL WITH
Search Keywords: 2847141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284714-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Packaging Quantity:180
-
Primary Product Color:Gray
-
Number of Positions:24
-
Protection & Strain Relief Accessory Type:Cover Assembly
-
Packaging Method:Box
-
Primary Product Material:PA GF
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Temperature (Max):105 °C, 221 °F
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
188
$1.45
375
$1.11
563
$1.03
750 +
$1.01
Click for Quote
Log in
to unlock special pricing