- Home ›
- All Products›
- 284677-1
284677-1
TE Connectivity / AMP Brand
HOUSING 4 W FOR JPT CONTACT -
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING 4 W FOR JPT CONTACT -
Search Keywords: 2846771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284677-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Number of Positions:4
-
Sealable:No
-
Primary Product Color:Natural
-
Operating Voltage:24 VDC
-
Packaging Method:Box
-
Connector Position Assurance Capable:No
-
Serviceable:No
-
Primary Locking Feature:On the Terminal
-
Terminal Position Assurance:No
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:2
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Length:.787 in, 20 mm
-
Row-to-Row Spacing:.197 in, 5 mm
-
Product Width:.669 in, 17 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector System:Wire-to-Board
-
Contact Size:2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.984 in, 25 mm
-
Mating Alignment:With
-
Housing Material:PA GF
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Circuit Application:Power
-
Centerline (Pitch):.196 in, 5 mm
-
Contact Current Rating (Max):20 A
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
625
$0.731
1,250
$0.548
1,875
$0.511
2,500 +
$0.501
Click for Quote
Log in
to unlock special pricing