- Home ›
- All Products›
- 2-846290-8
2-846290-8
TE Connectivity / AMP Brand
LGH-4 SGL MOLDED END LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH-4 SGL MOLDED END LEAD
Search Keywords: 28462908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-846290-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
Positive Stop Ferrule:Without
-
Mating Alignment:With
-
Contact Protection:Without
-
Sealable:No
-
Packaging Method:Package
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Shielded:No
-
Operating Voltage:50000 VDC
-
Wire Size:16 AWG
-
Connector Product Type:Lead Assembly
-
Contact Type:Socket
-
Packaging Quantity:1
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:120 in, 3048 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2
$1,699.91
3
$1,199.94
4
$949.95
5 +
$930.95
Click for Quote
Log in
to unlock special pricing