- Home ›
- All Products›
- 2-84615-0
2-84615-0
TE Connectivity / AMP Brand
0.8FH,P06H.5,200,30/SP,TU,SC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
0.8FH,P06H.5,200,30/SP,TU,SC
Search Keywords: 2846150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-84615-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-0
-
Board-to-Board Configuration:Mezzanine
-
Operating Voltage:100 VAC
-
Centerline (Pitch):.031 in, .8 mm
-
Contact Type:Tab
-
Number of Positions:200
-
Packaging Method:Box & Tube , Tube
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Stackable:Yes
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Contact Layout:Inline
-
Housing Material:Bright
-
Contact Current Rating (Max):.5 A
-
Mating Alignment Type:Polarization
-
Number of Rows:2
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector System:Board-to-Board
-
PCB Mount Alignment Type:Positioning Bosses
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
High Temperature Compatible:Yes
-
Mating Entry Location:Top
-
Termination Method to Printed Circuit Board:Surface Mount
-
Housing Color:Natural
-
Mating Alignment:With
-
Locating Post Length:.02 in, .5 mm
-
Stack Height:.236 in, .394 in, .551 in, .709 in, 10 mm, 14 mm, 18 mm, 6 mm
-
Packaging Reel Diameter:.5 in
-
Packaging Quantity:200
-
Assembly Process Feature:Pick and Place Cover
-
PCB Mount Alignment:With
-
PCB Mount Orientation:Vertical
-
Assembly Process Feature Material:Steel
-
PCB Mount Retention:Without
-
Series:Free Height
-
Connector Height:.236 in, 6 mm
-
Insulation Resistance:2 MΩ
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Base Material:Brass
-
Cover Material:Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
375
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
375
$23.66
750
$15.06
1,500
$10.76
5,000
$8.57
10,000
$7.57
25,000 +
$6.39
Click for Quote
Log in
to unlock special pricing