Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

284556-1

2 POS. CONN. FOR SPARK COIL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2 POS. CONN. FOR SPARK COIL
Product Highlights:
  • Housing
  • Housing Gender = Receptacle
  • 2 Positions
  • Color = Black
  • Keying = Standard
Search Keywords: 2845561
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 284556-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 284556-1 RoHS compliant?
Yes, 284556-1 is RoHS compliant.
What is the lead time for 284556-1?
The standard lead time for 284556-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.14
300
$1.10
500
$1.09
1,000
$1.07
2,500
$1.05
5,000
$1.04
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!