- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 284541-8
284541-8
TE Connectivity / AMP Brand
8 POS TERMI-BLOK 900 SF 3,81 m
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8 POS TERMI-BLOK 900 SF 3,81 m
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 2845418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284541-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,642
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$3.17
50
$2.84
100
$2.83
300
$2.73
500
$2.03
1,000
$1.51
2,500
$1.49
5,000 +
$1.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments