- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 284541-5
TE Connectivity / AMP Brand
284541-5
5 POS TERMI-BLOK 900 SF 3,81 m
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
5 POS TERMI-BLOK 900 SF 3,81 m
Search Keywords: 2845415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284541-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 284541-5 RoHS compliant?
Yes, 284541-5 is RoHS compliant.
What is the lead time for 284541-5?
The standard lead time for 284541-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
13 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
150
$2.96
300
$2.23
450
$2.08
600 +
$2.04
Click for Quote
Log in
to unlock special pricing
Accessories